345-009-559-104

Heilind Number:EDA345-009-559-104
Manufacturer:EDAC
Manufacturer Number:345-009-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-104

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features a green housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a right angle mount orientation, it offers easy installation onto your PCB. The copper alloy contact material ensures reliable conductivity, while the 9-position layout allows for versatile connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this high-quality connector for efficient and secure PCB connections.