345-009-559-108

Heilind Number:EDA345-009-559-108
Manufacturer:EDAC
Manufacturer Number:345-009-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-108

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board-To-Board PCB Connector. Featuring a sleek green finish and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers versatility in assembly. With a pitch of .1 inches and row spacing of .2 inches, it provides seamless integration onto your PCB. Boasting nine positions in a single row, it facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.