345-009-559-158

Heilind Number:EDA345-009-559-158
Manufacturer:EDAC
Manufacturer Number:345-009-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-158

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a single row layout with nine positions, ensuring reliable signal transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB assembly. The contact material, made of copper alloy, ensures optimal conductivity. Its right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for demanding electronic applications, this green connector is a must-have for any project.