345-009-559-178

Heilind Number:EDA345-009-559-178
Manufacturer:EDAC
Manufacturer Number:345-009-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-178

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 9 positions, ensuring reliable and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Whether you're working on a new project or upgrading existing systems, this connector, featuring a right-angle mount orientation, is the perfect solution. Operating flawlessly in a wide temperature range from -40 to 105°C, it meets the demands of various environments. Trust in our product to deliver consistent performance in your PCB applications.