345-009-559-403

Heilind Number:EDA345-009-559-403
Manufacturer:EDAC
Manufacturer Number:345-009-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a single row with nine positions, ensuring optimal signal transfer. The right-angle mount orientation offers flexibility in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions. With copper alloy contacts and a pitch of .1 inch, this connector guarantees secure and efficient connections. Ideal for a wide range of applications, it is a must-have component for any electronics project. Upgrade your connectivity solutions with this premium connector.