345-009-559-404

Heilind Number:EDA345-009-559-404
Manufacturer:EDAC
Manufacturer Number:345-009-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-404

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into electronic systems. Engineered for efficiency, it features a right angle mount orientation, ensuring optimal space utilization on your PCB. With 9 positions and a single row layout, it offers versatile compatibility for your board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability in all operating conditions. The green color adds a touch of distinction, while its 3A amperage and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Trust in this connector for secure and efficient card edge connections that meet the highest industry standards. Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into electronic systems. Engineered for efficiency, it features a right angle mount orientation, ensuring optimal space utilization on your PCB. With 9 positions and a single row layout, it offers versatile compatibility for your board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability in all operating conditions. The green color adds a touch of distinction, while its 3A amperage and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Trust in this connector for secure and efficient card edge connections that meet the highest industry standards.