345-009-559-412

Heilind Number:EDA345-009-559-412
Manufacturer:EDAC
Manufacturer Number:345-009-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with nine positions, perfect for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. The right-angle mount orientation offers convenient installation on your circuit board. With copper alloy contacts and a pitch of .1 inch, you can count on secure and stable connections. Upgrade your system with this green-colored connector, the ideal choice for your electronic assemblies.