345-009-559-478

Heilind Number:EDA345-009-559-478
Manufacturer:EDAC
Manufacturer Number:345-009-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-478

Detailed Description

Enhance your PCB assembly with this high-quality, right-angle Board To Board PCB Connector. Designed for seamless interconnection, this component features nine positions in a single row, with a pitch of 0.1 inches and a row spacing of 0.2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Perfect for green energy applications, this connector boasts a low amperage of 3A, making it ideal for efficient power transfer. Upgrade your setup with this essential connector, a must-have in any professional PCB assembly toolkit.