345-009-559-488

Heilind Number:EDA345-009-559-488
Manufacturer:EDAC
Manufacturer Number:345-009-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-488

Detailed Description

Enhance your circuit board connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with nine positions, facilitating efficient data transfer. Its right angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it enables precise connections. Operating flawlessly between -40 and 105 °C, this connector is ideal for a wide range of applications, making it a valuable addition to any electronic setup. Elevate your connectivity game with this essential component.