345-009-559-602

Heilind Number:EDA345-009-559-602
Manufacturer:EDAC
Manufacturer Number:345-009-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-602

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a right-angle mount orientation and 9 positions, it offers versatility in your electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Perfect for a wide range of applications, this green connector is a must-have for your PCB assembly projects. Upgrade your connections today and experience superior quality and efficiency.