345-009-559-603

Heilind Number:EDA345-009-559-603
Manufacturer:EDAC
Manufacturer Number:345-009-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that guarantees reliability in any application. With a compact design and a pitch of .1 inch, it allows for efficient space utilization on your board. The copper alloy contacts ensure optimal conductivity, while the right-angle mount orientation offers versatility in assembly. Boasting 9 positions in a single row, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial uses. Upgrade your connectivity solutions with this essential component.