345-009-559-604

Heilind Number:EDA345-009-559-604
Manufacturer:EDAC
Manufacturer Number:345-009-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-604

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures both safety and style. With a contact material crafted from high-quality Copper Alloy, you can rely on its conductivity for seamless data transfer. Boasting a single row design, it offers easy installation with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation adds flexibility in positioning, while the 9 positions cater to a variety of connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB projects. Explore our range of connectors for more options to suit your requirements.