345-009-559-608

Heilind Number:EDA345-009-559-608
Manufacturer:EDAC
Manufacturer Number:345-009-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-608

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-to-Board PCB Connector. Designed for optimal performance, this component boasts a 3A amperage and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With one row of nine copper alloy contact positions, it ensures seamless transmission of data. Featuring a .1-inch pitch and .2-inch row spacing, it guarantees precise alignment on your circuit board. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in this high-quality connector for efficient and secure connections in your electronic assemblies.