345-009-559-658

Heilind Number:EDA345-009-559-658
Manufacturer:EDAC
Manufacturer Number:345-009-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-658

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a sleek green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring secure and reliable data transfer. With a single row, nine positions, and a .1 inch pitch, this connector offers seamless integration for your electronic assembly projects. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your connectivity solutions with this essential component.