345-009-559-678

Heilind Number:EDA345-009-559-678
Manufacturer:EDAC
Manufacturer Number:345-009-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a single row with 9 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Boasting a right-angle mount orientation, this connector offers easy installation and space-saving benefits. Its copper alloy contact material and 3A amperage deliver optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Upgrade your electronic assemblies with this essential component for seamless and dependable performance.