345-009-559-688

Heilind Number:EDA345-009-559-688
Manufacturer:EDAC
Manufacturer Number:345-009-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-688

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its Right Angle mount orientation and 1-row configuration ensure optimal space utilization. With 9 positions and a pitch of .1 inches, it offers efficient signal transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing ensures durability even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced performance and reliability.