345-010-500-404

Heilind Number:EDA345-010-500-404
Manufacturer:EDAC
Manufacturer Number:345-010-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-500-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features ten positions in a single row with a pitch of 0.1 inches, ensuring precise alignment for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliable and efficient power delivery. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your electronics assembly with this essential component for seamless and secure connections.