345-010-500-588

Heilind Number:EDA345-010-500-588
Manufacturer:EDAC
Manufacturer Number:345-010-500-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-500-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-500-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, it offers superior durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures reliable signal transmission. The straight mount orientation and 10 positions make it easy to integrate into your design. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.