345-010-500-604

Heilind Number:EDA345-010-500-604
Manufacturer:EDAC
Manufacturer Number:345-010-500-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-500-604

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features ten positions in a single row, ensuring reliable and high-speed data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing for utmost durability and safety. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfectly suited for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your PCB assembly process with this essential component and experience seamless connectivity like never before.