345-010-500-802

Heilind Number:EDA345-010-500-802
Manufacturer:EDAC
Manufacturer Number:345-010-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-500-802

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures secure and reliable contact. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless communication between components. Designed for versatility, it provides 10 positions for optimal connectivity. Its straight mount orientation and compact .2 inch row spacing make it ideal for space-efficient applications. With an operating temperature range of -40 to 105°C, it guarantees exceptional performance even in harsh conditions. Upgrade your system's connectivity with this essential component.