345-010-520-102

Heilind Number:EDA345-010-520-102
Manufacturer:EDAC
Manufacturer Number:345-010-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for efficient board-to-board connectivity, it features a single row with 10 positions and a pitch of .1 inches, allowing for seamless integration. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contacts, it guarantees reliable conductivity. This connector boasts a straight mount orientation and a row spacing of .2 inches, facilitating easy installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's suitable for various industrial applications. Rest assured, it's also RoHS compliant, meeting environmental standards. Upgrade your circuitry with this green-colored Card Edge Connector and experience enhanced performance.