345-010-520-103

Heilind Number:EDA345-010-520-103
Manufacturer:EDAC
Manufacturer Number:345-010-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-103

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, featuring a single row layout with 10 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures optimal performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Upgrade your system's efficiency with this essential component.