345-010-520-104

Heilind Number:EDA345-010-520-104
Manufacturer:EDAC
Manufacturer Number:345-010-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-104

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with ten positions, offering optimal space efficiency. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, it provides precise and secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.