345-010-520-107

Heilind Number:EDA345-010-520-107
Manufacturer:EDAC
Manufacturer Number:345-010-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 10 positions in a single row, ensuring optimal signal transmission. Crafted with precision, it features copper alloy contacts for reliable conductivity and a UL 94V-0 Thermoplastic Polyester housing for durability. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this straight-mount connector, available in a vibrant green color.