345-010-520-158

Heilind Number:EDA345-010-520-158
Manufacturer:EDAC
Manufacturer Number:345-010-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-158

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a single row layout with 10 positions, perfect for seamless data transfer. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for secure attachment, and enjoy efficient signal transmission in every use case. Upgrade your electronics with this essential component today.