345-010-520-178

Heilind Number:EDA345-010-520-178
Manufacturer:EDAC
Manufacturer Number:345-010-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-178

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration on your circuit boards. With a vibrant Green color, this connector features a single row configuration with 10 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Its straight mount orientation offers convenience in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for robust, high-speed connectivity in your projects.