345-010-520-202

Heilind Number:EDA345-010-520-202
Manufacturer:EDAC
Manufacturer Number:345-010-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. The connector features two rows with a pitch of .1 inch and row spacing of .2 inch, accommodating up to 10 positions for versatile connectivity. Crafted with precision, the contact material is copper alloy, guaranteeing optimal signal transmission. With a straight mount orientation, this connector offers easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your electronic projects with this essential component.