345-010-520-207

Heilind Number:EDA345-010-520-207
Manufacturer:EDAC
Manufacturer Number:345-010-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-207

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting reliability even in demanding environments. The copper alloy contacts provide efficient power transfer, with a 3A amperage rating. With 10 positions spread across 2 rows and a .1-inch pitch, it offers seamless integration for your circuitry. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential connector.