345-010-520-208

Heilind Number:EDA345-010-520-208
Manufacturer:EDAC
Manufacturer Number:345-010-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power delivery with an amperage of 3A. Its copper alloy contacts, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, offer seamless connectivity for up to 10 positions. Designed for straight mount orientation, it facilitates easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential component for efficient and secure data transmission.