345-010-520-212

Heilind Number:EDA345-010-520-212
Manufacturer:EDAC
Manufacturer Number:345-010-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. With a vibrant green hue, it adds a pop of color to your electronic setup. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission. Featuring two rows with a total of 10 positions, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Trust in the quality and efficiency of this Straight-mount orientation connector to optimize your electronic connections.