345-010-520-258

Heilind Number:EDA345-010-520-258
Manufacturer:EDAC
Manufacturer Number:345-010-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-258

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a compact .1 inch pitch and 10 positions across 2 rows, it offers efficient signal transmission while ensuring reliable performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're working on a commercial project or a personal DIY endeavor, this straight-mount connector is the perfect choice for achieving secure and stable connections. Upgrade your setup with this essential component and experience seamless data transfer like never before.