345-010-520-402

Heilind Number:EDA345-010-520-402
Manufacturer:EDAC
Manufacturer Number:345-010-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features ten positions and a single row configuration, ensuring efficient and reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, while the copper alloy contacts offer excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Whether you're designing a new PCB system or upgrading an existing one, this connector is a must-have for achieving optimal performance.