345-010-520-403

Heilind Number:EDA345-010-520-403
Manufacturer:EDAC
Manufacturer Number:345-010-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 10 positions, ensuring efficient and reliable communication between PCBs. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing long-lasting durability. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity solutions with this essential component.