345-010-520-404

Heilind Number:EDA345-010-520-404
Manufacturer:EDAC
Manufacturer Number:345-010-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-404

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for optimal power transmission. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers seamless installation. With a row spacing of .2 inches and ten positions, this connector allows for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your electronic setup with this essential component.