345-010-520-407

Heilind Number:EDA345-010-520-407
Manufacturer:EDAC
Manufacturer Number:345-010-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-407

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With 10 positions and a single row layout, it offers seamless integration for your circuit boards. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating at temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Trust in this connector for secure and efficient board-to-board connections that meet your exacting standards.