345-010-520-458

Heilind Number:EDA345-010-520-458
Manufacturer:EDAC
Manufacturer Number:345-010-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-458

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with ten positions, ensuring efficient data transmission. The straight mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Upgrade your PCB assembly with this essential component for seamless and secure card edge connections.