345-010-520-478

Heilind Number:EDA345-010-520-478
Manufacturer:EDAC
Manufacturer Number:345-010-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-478

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features ten positions in a single row, ensuring efficient transmission of data and power. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With copper alloy contacts and a pitch of .1 inches, this connector provides optimal conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industries. Upgrade your connectivity solutions with this essential component.