345-010-520-488

Heilind Number:EDA345-010-520-488
Manufacturer:EDAC
Manufacturer Number:345-010-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-488

Detailed Description

Enhance your electronic connections with this high-quality, straight-mount, green card edge connector. Featuring ten positions with a pitch of .1 inches, it allows for precise and reliable board-to-board PCB connections. Crafted with UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, it ensures optimal performance even in tough industrial environments. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees efficient power transmission and stability. Perfect for various electronic applications, it's a must-have component for seamless circuit integration.