345-010-520-502

Heilind Number:EDA345-010-520-502
Manufacturer:EDAC
Manufacturer Number:345-010-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-502

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of 10 positions each, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it's easy to integrate into your electronics setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Upgrade your connection game with this essential component.