345-010-520-508

Heilind Number:EDA345-010-520-508
Manufacturer:EDAC
Manufacturer Number:345-010-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features 10 positions arranged in two rows, ensuring seamless data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, installation is effortless. Crafted with copper alloy contacts, it provides efficient power transmission at an amperage of 3A. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component for optimal performance.