345-010-520-558

Heilind Number:EDA345-010-520-558
Manufacturer:EDAC
Manufacturer Number:345-010-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-558

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durable and reliable power delivery. With two rows, ten positions, and a pitch of .1 inches, it offers seamless integration for your electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your connectivity with this essential component for your electronic projects.