345-010-520-603

Heilind Number:EDA345-010-520-603
Manufacturer:EDAC
Manufacturer Number:345-010-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-603

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this 10-position connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional, trust in this connector for all your electronic needs. Elevate your projects with ease and precision.