345-010-520-604

Heilind Number:EDA345-010-520-604
Manufacturer:EDAC
Manufacturer Number:345-010-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row configuration and a 0.1-inch pitch, it offers precise and reliable performance in your electronic assemblies. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation facilitates easy installation. With ten positions available, you have ample connectivity options for your application. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Elevate your PCB connections with this essential component.