345-010-520-608

Heilind Number:EDA345-010-520-608
Manufacturer:EDAC
Manufacturer Number:345-010-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-608

Detailed Description

Enhance your circuit connections with our 10-position Board-To-Board PCB connector, designed for seamless integration in electronic assemblies. With a compact .1 inch pitch and .2 inch row spacing, this connector ensures precise and efficient mating. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in harsh environments, while the straight mount orientation facilitates easy PCB installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Upgrade your connectivity with this high-quality, green-colored connector.