345-010-520-612

Heilind Number:EDA345-010-520-612
Manufacturer:EDAC
Manufacturer Number:345-010-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contacts and 10-position configuration guarantee efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is achieved, while the straight mount orientation offers easy installation. Operating seamlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your device's connectivity with this premium quality component.