345-010-520-658

Heilind Number:EDA345-010-520-658
Manufacturer:EDAC
Manufacturer Number:345-010-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-658

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, featuring a sleek design in Green. This versatile connector offers 10 positions with a single row configuration, ensuring efficient and secure connectivity. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in our connector for optimal performance and durability in your electronic setups.