345-010-520-678

Heilind Number:EDA345-010-520-678
Manufacturer:EDAC
Manufacturer Number:345-010-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Green Board-to-Board PCB Connector. Designed for seamless integration, it features a single row with 10 positions and a compact .1-inch pitch, ensuring precise and efficient connections. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliability in any application. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Trust in its quality construction for optimal performance.