345-010-520-688

Heilind Number:EDA345-010-520-688
Manufacturer:EDAC
Manufacturer Number:345-010-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-688

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features ten positions in a single row, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in harsh environments, while the copper alloy contact material provides efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Choose this connector for a dependable and high-speed connection solution.