345-010-520-802

Heilind Number:EDA345-010-520-802
Manufacturer:EDAC
Manufacturer Number:345-010-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-802

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With two rows of 10 positions each, it offers ample connectivity options while maintaining a compact .1 inch pitch. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a variety of applications. Trust in this high-quality connector for seamless and efficient board-to-board connections.