345-010-520-803

Heilind Number:EDA345-010-520-803
Manufacturer:EDAC
Manufacturer Number:345-010-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-803

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, it ensures reliable and safe operation. The copper alloy contacts deliver optimal conductivity, while the .1-inch pitch and two rows with .2-inch spacing offer seamless integration onto your circuit board. With ten positions available, you have ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component, perfect for various projects in the electronics industry.